2-1564520-1 | TE Connectivity
Plug, unequipped, 12 pole, straight, 2 rows, gray, 2-1564520-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0448 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.3189 €
50 pcs.
5.9143 €
100 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 2-1564520-1, TE Connectivity
Housing for male terminals, Wire-to-wire, 12 Position, 4 mm Centerline, Sealable, Gray, Signal, Heavy duty sealed connector series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |