2-1564011-2 | TE Connectivity

Plug, unequipped, 6 pole, straight, 1 row, natural, 2-1564011-2

Order No.: 36P1034
EAN: 4099889892659
MPN:
2-1564011-2
2-1564011-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 37,579 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8925 €

Socket housing, 2-1564011-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Operating voltage: 50 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: natural, Connector code: B, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 9.8 mm, Length: 20 mm, Width: 27.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: carton, Packaging quantity: 1500, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 50 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin KR
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes