2-1563878-1 | TE Connectivity

Socket, unequipped, 15 pole, straight, 2 rows, black, 2-1563878-1

Order No.: 36P4071
EAN: 4099889904567
MPN:
2-1563878-1
2-1563878-1 TE Connectivity Automotive Power Connectors Image 1
2-1563878-1 TE Connectivity Automotive Power Connectors Image 2
2-1563878-1 TE Connectivity Automotive Power Connectors Image 3
2-1563878-1 TE Connectivity Automotive Power Connectors Image 4
2-1563878-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,569.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1840 pcs.
1.9397 €

Socket housing, 2-1563878-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 15, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: other, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-6 mm, Height: 31.25 mm, Length: 67.2 mm, Width: 25.7 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 230, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes