2-1534180-1 | TE Connectivity

Socket, unequipped, 32 pole, straight, 2 rows, white, 2-1534180-1

Order No.: 35P8887
EAN: 4099889888416
MPN:
2-1534180-1
2-1534180-1 TE Connectivity Automotive Power Connectors Image 1
2-1534180-1 TE Connectivity Automotive Power Connectors Image 2
2-1534180-1 TE Connectivity Automotive Power Connectors Image 3
2-1534180-1 TE Connectivity Automotive Power Connectors Image 4
2-1534180-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6763 €
25 pcs.
5.2955 €
50 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2-1534180-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 32, Number of rows: 2, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: white, Connector code: B, Mating alignment type: polarized, Product height: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version straight
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour white
Logistics
Property Value
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes