2-1318772-1 | TE Connectivity

Plug, 12 pole, angled, 2 rows, black, 2-1318772-1

Order No.: 35P8696
EAN: 4099889887402
MPN:
2-1318772-1
2-1318772-1 TE Connectivity Automotive Power Connectors Image 1
2-1318772-1 TE Connectivity Automotive Power Connectors Image 2
2-1318772-1 TE Connectivity Automotive Power Connectors Image 3
2-1318772-1 TE Connectivity Automotive Power Connectors Image 4
2-1318772-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
25 pcs.
1.3328 €
50 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 2-1318772-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, PCB thickness (recommended): 1.2-1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 23

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes