1939403-3 | TE Connectivity

Plug, 8 pole, straight, 2 rows, black, 1939403-3

Order No.: 35P8693
EAN: 4099889887389
MPN:
1939403-3
1939403-3 TE Connectivity Automotive Power Connectors Image 1
1939403-3 TE Connectivity Automotive Power Connectors Image 2
1939403-3 TE Connectivity Automotive Power Connectors Image 3
1939403-3 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
848.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
432 pcs.
1.9635 €

Hybrid header, 1939403-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention: without, Centerline (pitch): 2.2 mm, Width: 23.8 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes