1939403-2 | TE Connectivity

Plug, 8 pole, straight, 2 rows, black, 1939403-2

Order No.: 35P8692
EAN: 4099889887372
MPN:
1939403-2
1939403-2 TE Connectivity Automotive Power Connectors Image 1
1939403-2 TE Connectivity Automotive Power Connectors Image 2
1939403-2 TE Connectivity Automotive Power Connectors Image 3
1939403-2 TE Connectivity Automotive Power Connectors Image 4
1939403-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Available in 12 Days: 957 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1939403-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 16.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 22

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes