1924678-1 | TE Connectivity

Plug, 26 pole, straight, 2 rows, black, 1924678-1

Order No.: 36P3675
EAN: 4099889902235
MPN:
1924678-1
1924678-1 TE Connectivity Automotive Power Connectors Image 1
1924678-1 TE Connectivity Automotive Power Connectors Image 2
1924678-1 TE Connectivity Automotive Power Connectors Image 3
1924678-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9377 € *
Available in 12 Days: 272 pcs. - if ordered today
Total Price:
235.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
34 pcs.
6.9377 €

PCB mount header, 1924678-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 26, Number of positions: 26, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention type: solder tail, Centerline (pitch): 2.54 mm, Product length: 44.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Shielded: no, Circuit application: signal, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes