1924396-1 | TE Connectivity

Socket, unequipped, 14 pole, straight, 2 rows, black, 1924396-1

Order No.: 35P9713
EAN: 4099889891034
MPN:
1924396-1
1924396-1 TE Connectivity Automotive Power Connectors Image 1
1924396-1 TE Connectivity Automotive Power Connectors Image 2
1924396-1 TE Connectivity Automotive Power Connectors Image 3
1924396-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
921.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.5351 €

Socket housing, 1924396-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 14, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 3 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15