1924393-1 | TE Connectivity

Socket, unequipped, 14 pole, straight, 2 rows, yellow, 1924393-1

Order No.: 35P9612
EAN: 4099889890334
MPN:
1924393-1
Series: MCON
1924393-1 TE Connectivity Automotive Power Connectors Image 1
1924393-1 TE Connectivity Automotive Power Connectors Image 2
1924393-1 TE Connectivity Automotive Power Connectors Image 3
1924393-1 TE Connectivity Automotive Power Connectors Image 4
1924393-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Available in 12 Days: 614 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1924393-1, TE Connectivity

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 14, Number of rows: 2, Body material: PA GF, Primary product color: yellow, Mating tab width: 1.2 mm, Mounting feature: without, Polarized, Centerline (pitch): 3 mm, Height: 17.3 mm, Length: 28.25 mm, Width: 51 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 3 mm
Connection crimp connection
Number of rows 2
Type of locking No
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes