1903886-4 | TE Connectivity

Socket, 16 pole, straight, 1 row, natural, 1903886-4

Order No.: 71P3834
EAN: 4099889449464
MPN:
1903886-4
Series: AMP-LATCH
1903886-4 TE Connectivity Automotive Power Connectors Image 1
1903886-4 TE Connectivity Automotive Power Connectors Image 2
1903886-4 TE Connectivity Automotive Power Connectors Image 3
1903886-4 TE Connectivity Automotive Power Connectors Image 4
1903886-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available in 12 Days: 5,120 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 1903886-4, TE Connectivity

The 1903886-4 is a miniature connector for thin-type computer units, high-density circuit boards and ultra-narrow wiring. This product provides a stable Surface mount with a center-weighted design also small but easy to lock.

Features

  • Minimum pitch of 0.75 mm for surface mounting PCB
  • Lead-free solder compliant

Applications

  • Drive support system
  • Luggage door closer system
  • Air-Conditioning ECU
  • Navigation ECU
  • ECUs for compact and high density requirements
Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes