1897726-2 | TE Connectivity
Socket, 10 pole, straight, 2 rows, black, 1897726-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available: 145 pcs.
Available in 12 Days: 2,350 pcs. - if ordered today
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
25 pcs.
1.8207 €
50 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1897726-2, TE Connectivity
Housing for female terminalss, Wire-to-Wire, 10 Position, 4 mm Centerline, Sealable, Black, Signal, Cable mount (Free-Hanging), Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 10 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Octamethylcyclotetrasiloxane |
| SVHC free | No |