1897634-2 | TE Connectivity
Socket, 94 pole, straight, 4 rows, black, 1897634-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Available in 12 Days: 642 pcs. - if ordered today
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
5 pcs.
13.3518 €
10 pcs.
12.4950 €
25 pcs.
11.3883 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1897634-2, TE Connectivity
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 94 Position, Black, Signal, Cable mount (Free-Hanging), -40-120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 94 pole | |
| Version | straight | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |