1897211-2 | TE Connectivity

Plug, 2 pole, straight, 1 row, black, 1897211-2

Order No.: 71P3821
EAN: 4099889449419
MPN:
1897211-2
Series: MCP 1.5K,MCP
1897211-2 TE Connectivity Automotive Power Connectors Image 1
1897211-2 TE Connectivity Automotive Power Connectors Image 2
1897211-2 TE Connectivity Automotive Power Connectors Image 3
1897211-2 TE Connectivity Automotive Power Connectors Image 4
1897211-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.4641 €

Housing for male terminals, 1897211-2, TE Connectivity

Housing for male terminals, Wire-to-Wire, 2 Position, 4 mm Centerline, Black, Signal, Cable mount (Free-Hanging), Hybrid.

Technical specifications
Filter Property Value
Contact type tab
Pin number 2 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes