185760-5 | TE Connectivity

Socket, unequipped, 16 pole, straight, 2 rows, brown, 185760-5

Order No.: 36P1970
EAN: 4099889897180
MPN:
185760-5
185760-5 TE Connectivity Automotive Power Connectors Image 1
185760-5 TE Connectivity Automotive Power Connectors Image 2
185760-5 TE Connectivity Automotive Power Connectors Image 3
185760-5 TE Connectivity Automotive Power Connectors Image 4
185760-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
760.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
315 pcs.
2.4157 €

Socket housing, 185760-5, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 16, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: brown, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.33 mm, 4.2 mm, Height: 25.3 mm, Length: 45.1 mm, Width: 27.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Version straight
Grid 3.33 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Rated current 29 A
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes