185740-1 | TE Connectivity

Plug, 12 pole, angled, 2 rows, black, 185740-1

Order No.: 36P1156
EAN: 4099889893649
MPN:
185740-1
185740-1 TE Connectivity Automotive Power Connectors Image 1
185740-1 TE Connectivity Automotive Power Connectors Image 2
185740-1 TE Connectivity Automotive Power Connectors Image 3
185740-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
154.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
90 pcs.
1.7136 €

Hybrid header, 185740-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 1472, Interface number: 208-15544

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes