185683-2 | TE Connectivity

Plug, 18 pole, angled, 2 rows, white, 185683-2

Order No.: 36P1163
EAN: 4099889893694
MPN:
185683-2
185683-2 TE Connectivity Automotive Power Connectors Image 1
185683-2 TE Connectivity Automotive Power Connectors Image 2
185683-2 TE Connectivity Automotive Power Connectors Image 3
185683-2 TE Connectivity Automotive Power Connectors Image 4
185683-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,034.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
540 pcs.
1.9159 €

PCB mount header, 185683-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 2.54 mm, Product length: 37 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 1080, Interface number: 114-18063-16

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366910
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes