1827842-1 | TE Connectivity

Socket, unequipped, 40 pole, straight, 2 rows, natural, 1827842-1

Order No.: 35P8571
EAN: 4099889886351
MPN:
1827842-1
1827842-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.5585 €

Socket housing, 1827842-1, TE Connectivity

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 40, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 1.5-Height: 12.5 mm, Length: 15.8 mm, Width: 42.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -30-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag/box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 40 pole
Version straight
Grid 1.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes