1823679-1 | TE Connectivity

Socket, 3 pole, straight, 1 row, black, 1823679-1

Order No.: 71P3593
MPN:
1823679-1
Series: MCP 1.5K,MCP
1823679-1 TE Connectivity Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
158.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
92 pcs.
1.7255 €

Housing for female terminals, 1823679-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire/Wire-to-Board/Wire-to-Device, 3 Position, 4 mm Centerline, Sealable, Black, Hybrid.

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 20 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes