1823467-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, black, 1823467-1

Order No.: 35P8846
EAN: 4099889888126
MPN:
1823467-1
1823467-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 440 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1823467-1, TE Connectivity

Row-to-row spacing: 2.54 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PA, Primary product color: black, Mating tab width: 1.5-Mounting feature: without, Centerline (pitch): 4-Height: 27.3 mm, Length: 25.5 mm, Width: 36.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 450, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes