1823347-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 2 rows, black, 1823347-1

Order No.: 35P9486
EAN: 4099889889970
MPN:
1823347-1
1823347-1 TE Connectivity Automotive Power Connectors Image 1
1823347-1 TE Connectivity Automotive Power Connectors Image 2
1823347-1 TE Connectivity Automotive Power Connectors Image 3
1823347-1 TE Connectivity Automotive Power Connectors Image 4
1823347-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1823347-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, 6.3 mm, Strain relief: no, Centerline (pitch): 5.08 mm, 6.35 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: power & signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 5.08 mm
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15