1801655-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, black, 1801655-1

Order No.: 36P1854
EAN: 4099889896954
MPN:
1801655-1
1801655-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
4.998 €

Socket housing, 1801655-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 8 mm, Mating alignment type: polarized, Centerline (pitch): 19.4 mm, Product height: 31.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: power, UL flammability rating: UL 94V-0, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 19.4 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back