1801610-1 | TE Connectivity

Plug, unequipped, 10 pole, straight, 2 rows, black, 1801610-1

Order No.: 35P9696
EAN: 4099889890969
MPN:
1801610-1
1801610-1 TE Connectivity Automotive Power Connectors Image 1
1801610-1 TE Connectivity Automotive Power Connectors Image 2
1801610-1 TE Connectivity Automotive Power Connectors Image 3
1801610-1 TE Connectivity Automotive Power Connectors Image 4
1801610-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8921 €
25 pcs.
1.7612 €
50 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1801610-1, TE Connectivity

Row-to-row spacing: 4.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 10, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.2 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, Height: 34.9 mm, Length: 47.5 mm, Width: 47.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box & carton, Packaging quantity: 500, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 4.5 mm
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes