1801606-1 | TE Connectivity

Plug, unequipped, 10 pole, straight, 2 rows, black, 1801606-1

Order No.: 35P9706
EAN: 4099889891003
MPN:
1801606-1
1801606-1 TE Connectivity Automotive Power Connectors Image 1
1801606-1 TE Connectivity Automotive Power Connectors Image 2
1801606-1 TE Connectivity Automotive Power Connectors Image 3
1801606-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available in 12 Days: 750 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1801606-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4.5 mm, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 4.5 mm
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes