1801422-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, white, 1801422-3

Order No.: 36P1867
EAN: 4099889897043
MPN:
1801422-3
1801422-3 TE Connectivity Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Socket housing, 1801422-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: white, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 8.4 mm, Height: 27.4 mm, Length: 28 mm, Width: 43.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box & carton, Packaging quantity: 684, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 8.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour white
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes