1801263-1 | TE Connectivity

Socket, unequipped, 30 pole, straight, 4 rows, black, 1801263-1

Order No.: 35P9990
EAN: 4099889891645
MPN:
1801263-1
1801263-1 TE Connectivity Automotive Power Connectors Image 1
1801263-1 TE Connectivity Automotive Power Connectors Image 2
1801263-1 TE Connectivity Automotive Power Connectors Image 3
1801263-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
755.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
84 pcs.
8.9964 €

Socket housing, 1801263-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 30, Number of rows: 4, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 30 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes