1801177-1 | TE Connectivity

Plug, unequipped, 3 pole, straight, 1 row, black, 1801177-1

Order No.: 35P9565
EAN: 4099889890310
MPN:
1801177-1
1801177-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1801177-1, TE Connectivity

Sensor Flat Contact System, Housing for male terminals, Wire-to-wire, 3 Position, 3.33mm [.131in] Centerline, Sealable, Black, Signal

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Grid 3.33 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes