1801175-5 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, green, 1801175-5

Order No.: 35P9548
EAN: 4099889890167
MPN:
1801175-5
1801175-5 TE Connectivity Automotive Power Connectors Image 1
1801175-5 TE Connectivity Automotive Power Connectors Image 2
1801175-5 TE Connectivity Automotive Power Connectors Image 3
1801175-5 TE Connectivity Automotive Power Connectors Image 4
1801175-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1801175-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: green, Connector code: D, Mating tab width: 1.5-Mating alignment type: polarized, Centerline (pitch): 3.33 mm, Product height: 19.85 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.33 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15