1801175-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, gray, 1801175-3

Order No.: 35P9549
EAN: 4099889890174
MPN:
1801175-3
1801175-3 TE Connectivity Automotive Power Connectors Image 1
1801175-3 TE Connectivity Automotive Power Connectors Image 2
1801175-3 TE Connectivity Automotive Power Connectors Image 3
1801175-3 TE Connectivity Automotive Power Connectors Image 4
1801175-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1801175-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: gray, Connector code: B, Mating tab width: 1.5-Mounting feature: without, Polarized, Centerline (pitch): 3.33 mm, Height: 19.85 mm, Length: 18 mm, Width: 35.05 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.33 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15