1801174-5 | TE Connectivity
Plug, 2 pole, straight, 1 row, green, 1801174-5
Order No.: 71P3550
EAN: 4099889446814
MPN:
1801174-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1801174-5, TE Connectivity
Housing for female terminals, Wire-to-Wire, 2 Position, 03.33 mm Centerline, Sealable, Green, Wire & Cable, Signal, Sensor flat contact system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 3.33 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 16 V | |
| Rated current | 8 A | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |