1801174-2 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, blue, 1801174-2

Order No.: 35P9554
EAN: 4099889890228
MPN:
1801174-2
1801174-2 TE Connectivity Automotive Power Connectors Image 1
1801174-2 TE Connectivity Automotive Power Connectors Image 2
1801174-2 TE Connectivity Automotive Power Connectors Image 3
1801174-2 TE Connectivity Automotive Power Connectors Image 4
1801174-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
682.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
630 pcs.
1.0829 €

Plug housing, 1801174-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: blue, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 3.33 mm, Product height: 17.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 3.33 mm
Number of rows 1
Type of locking Yes
Rated voltage 16 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15