178413-7 | TE Connectivity

Plug, unequipped, 120 pole, straight, yellow, 178413-7

Order No.: 36P0106
MPN:
178413-7
40P D.L.P FOR 120P ECU PLUG
Series: Multilock
178413-7 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Available in 12 Days: 4,228 pcs. - if ordered today
Total Price:
1,942.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.8092 €

Automotive connector, 178413-7, TE Connectivity

40 Pin, Double Layer Pin For 120 Pin Electronic Control Unit Plug.

Technical specifications
Filter Property Value
Contact type plug
Pin number 120 pole
Version straight
Type of locking No
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes