174975-1 | TE Connectivity

Plug, 16 pole, straight, 2 rows, black, 174975-1

Order No.: 36P1420
EAN: 4099889894691
MPN:
174975-1
174975-1 TE Connectivity Automotive Power Connectors Image 1
174975-1 TE Connectivity Automotive Power Connectors Image 2
174975-1 TE Connectivity Automotive Power Connectors Image 3
174975-1 TE Connectivity Automotive Power Connectors Image 4
174975-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4141 € *
Available in 12 Days: 119 pcs. - if ordered today
Total Price:
448.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
6.4141 €

Hybrid header, 174975-1, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 70

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version straight
Grid 2.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes