174973-3 | TE Connectivity

Plug, 12 pole, straight, 2 rows, black, 174973-3

Order No.: 36P1440
EAN: 4099889894820
MPN:
174973-3
Series: Multilock
174973-3 TE Connectivity Automotive Power Connectors
Image may differ

PCB mount header, 174973-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 27.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, UL flammability rating: none, Packaging type: tube

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Grid 2.5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes