1746872-2 | TE Connectivity

Socket, 12 pole, straight, 2 rows, gray, 1746872-2

Order No.: 71P3306
EAN: 4099889446746
MPN:
1746872-2
Series: TH/.025
1746872-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 12,600 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug assembly, 1746872-2, TE Connectivity

Housing for female terminals, Wire-to-Device/Wire-to-Board, 12 Position, 2.2 mm Centerline, Gray, Signal.

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Colour gray
Logistics
Property Value
Country of origin JP
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15