1743284-1 | TE Connectivity

Plug, 8 pole, angled, 1 row, natural, 1743284-1

Order No.: 36P1223
EAN: 4099889894172
MPN:
1743284-1
Series: MQS
1743284-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
473.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
561 pcs.
0.8449 €

PCB mount header, 1743284-1, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: natural, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 27.9 mm, Shielded: no, Circuit application: signal, Packaging quantity: 17, Interface number: 1743282

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 5.24 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes