1743271-2 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 1743271-2

Order No.: 36P2904
EAN: 4099889899320
MPN:
1743271-2
1743271-2 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1743271-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Body material: PBT GF, Primary product color: black, Mating tab width: 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 9.65 mm, Product height: 27.9 mm, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 9.65 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes