1743086-2 | TE Connectivity

Plug, 39 pole, black, 1743086-2

Order No.: 71P3272
MPN:
1743086-2
Series: Multilock
1743086-2 TE Connectivity Automotive Power Connectors Image 1
1743086-2 TE Connectivity Automotive Power Connectors Image 2
1743086-2 TE Connectivity Automotive Power Connectors Image 3
1743086-2 TE Connectivity Automotive Power Connectors Image 4
1743086-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for male terminals, 1743086-2, TE Connectivity

Housing for male terminals, Wire-to-Wire, 39 Position 4 mm/2.5 mm Centerline, Black, Wire & Cable.

Technical specifications
Filter Property Value
Contact type tab
Pin number 39 pole
Grid 2.5 mm
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85442000
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes