1743062-1 | TE Connectivity
Plug, unequipped, 36 pole, straight, 1 row, natural, 1743062-1
Order No.: 36P2870
EAN: 4099889899054
MPN:
1743062-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer-connector, 1743062-1, TE Connectivity
Timer-connector, MT-II/junior power timer SLD 36-positions CAP housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 36 pole | |
| Version | straight | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 13 V | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |