174259-1 | TE Connectivity

Plug, unequipped, 4 pole, straight, 2 rows, gray, 174259-1

Order No.: 35P9234
EAN: 4099889889185
MPN:
174259-1
Series: Econseal
174259-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
346.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
1.0829 €

Plug housing, 174259-1, TE Connectivity

Row-to-row spacing: 3 mm, 3.5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 4, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 20.6 mm, Length: 35.5 mm, Width: 18.3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 4.8 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15