1732175-2 | TE Connectivity
Socket, 7 pole, straight, 2 rows, black, 1732175-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 12 Days: 3,580 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 1732175-2, TE Connectivity
Housing for female terminals, Wire-to-Device/Wire-to-Board, 7 Position, 0.1 in /6.8 mm/2.54 mm Centerline, Sealable, Black, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 7 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |