1732175-1 | TE Connectivity

Socket, unequipped, 7 pole, straight, 2 rows, black, 1732175-1

Order No.: 36P3673
EAN: 4099889902228
MPN:
1732175-1
1732175-1 TE Connectivity Automotive Power Connectors Image 1
1732175-1 TE Connectivity Automotive Power Connectors Image 2
1732175-1 TE Connectivity Automotive Power Connectors Image 3
1732175-1 TE Connectivity Automotive Power Connectors Image 4
1732175-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2,768.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
990 pcs.
2.7965 €

Socket housing, 1732175-1, TE Connectivity

Row-to-row spacing: 3 mm, 7.7 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 7, Number of rows: 2, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, 6.8 mm, Height: 31 mm, Length: 34.8 mm, Width: 25 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: package, Packaging quantity: 240, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 7 pole
Version straight
Grid 2.54 mm
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes