1719183-1 | TE Connectivity

Socket, unequipped, 8 pole, straight, 1 row, black, 1719183-1

Order No.: 36P1038
EAN: 4099889892697
MPN:
1719183-1
Series: MQS
1719183-1 TE Connectivity Automotive Power Connectors Image 1
1719183-1 TE Connectivity Automotive Power Connectors Image 2
1719183-1 TE Connectivity Automotive Power Connectors Image 3
1719183-1 TE Connectivity Automotive Power Connectors Image 4
1719183-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available in 12 Days: 1,848 pcs. - if ordered today
Total Price:
877.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
0.7021 €

Socket housing, 1719183-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 1, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 16.7 mm, Circuit application: signal, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes