1719105-2 | TE Connectivity

Socket, unequipped, 14 pole, straight, 2 rows, blue, 1719105-2

Order No.: 36P2774
EAN: 4099889898323
MPN:
1719105-2
1719105-2 TE Connectivity Automotive Power Connectors Image 1
1719105-2 TE Connectivity Automotive Power Connectors Image 2
1719105-2 TE Connectivity Automotive Power Connectors Image 3
1719105-2 TE Connectivity Automotive Power Connectors Image 4
1719105-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.6779 €

Socket housing, 1719105-2, TE Connectivity

Row-to-row spacing: 3.5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 14, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: other, Body material: PBT GF, Primary product color: blue, Mating tab width: 1.6 mm, 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, 6 mm, Height: 23.1 mm, Length: 48.3 mm, Width: 33 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 200, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85389011
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes