1719040-1 | TE Connectivity

Plug, unequipped, 8 pole, straight, 1 row, yellow, 1719040-1

Order No.: 35P9485
EAN: 4099889889963
MPN:
1719040-1
1719040-1 TE Connectivity Automotive Power Connectors Image 1
1719040-1 TE Connectivity Automotive Power Connectors Image 2
1719040-1 TE Connectivity Automotive Power Connectors Image 3
1719040-1 TE Connectivity Automotive Power Connectors Image 4
1719040-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
783.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
216 pcs.
3.6295 €

Plug housing, 1719040-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: yellow, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Product height: 18.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.54 mm
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15