1718878-2 | TE Connectivity

Socket, unequipped, 5 pole, straight, 2 rows, black, 1718878-2

Order No.: 36P2801
EAN: 4099889898514
MPN:
1718878-2
1718878-2 TE Connectivity Automotive Power Connectors Image 1
1718878-2 TE Connectivity Automotive Power Connectors Image 2
1718878-2 TE Connectivity Automotive Power Connectors Image 3
1718878-2 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1718878-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 5, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: B, Mating tab width: 4.8 mm, 6.3 mm, Mating alignment type: polarized, Centerline (pitch): 7.5 mm, Product height: 32.15 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: power & signal, UL flammability rating: UL 94HB, Packaging method: box & carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 5 pole
Version straight
Grid 7.5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes