1718878-1 | TE Connectivity
Socket, unequipped, 5 pole, straight, 2 rows, black, 1718878-1
Order No.: 35P8850
EAN: 4099889888164
MPN:
1718878-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Standard delivery time from the manufacturer is: 11 Weeks
Socket housing, 1718878-1, TE
A range of 2.8 mm Junior power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 5 pole | |
| Version | straight | |
| Grid | 7.5 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 14 V | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |