1718562-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, black, 1718562-1

Order No.: 35P8856
EAN: 4099889888201
MPN:
1718562-1
1718562-1 TE Connectivity Automotive Power Connectors Image 1
1718562-1 TE Connectivity Automotive Power Connectors Image 2
1718562-1 TE Connectivity Automotive Power Connectors Image 3
1718562-1 TE Connectivity Automotive Power Connectors Image 4
1718562-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Available: 13 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1718562-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Connector code: I, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Product height: 22.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 6 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes