1717118-1 | TE Connectivity

Socket, unequipped, 32 pole, straight, 2 rows, natural, 1717118-1

Order No.: 35P8597
EAN: 4099889886504
MPN:
1717118-1
1717118-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
961.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.2019 €

Socket housing, 1717118-1, TE Connectivity

Row-to-row spacing: 6.3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 32, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, Height: 15.8 mm, Length: 21 mm, Width: 37.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 32 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes