1703826-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, red, 1703826-1

Order No.: 36P2719
EAN: 4099889898101
MPN:
1703826-1
1703826-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0234 €

Plug housing, 1703826-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VAC, Nominal voltage architecture: 12 V, Body material: PA, Primary product color: red, Connector code: Neutral, Mating alignment type: polarized, Centerline (pitch): 7.5 mm, Product height: 36.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Agency/standard: LV214, Packaging method: box, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 7.5 mm
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes